BCAP000x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP0005 P300 X11

DigiKey Part Number
589-BCAP0005P300X11-ND
Manufacturer
Manufacturer Product Number
BCAP0005 P300 X11
Description
CAP 5F 3V WIRE LEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 F (EDLC) Supercapacitor 3 V Radial, Can 45mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maxwell Technologies
Series
Packaging
Bulk
Part Status
Active
Capacitance
5 F
Tolerance
-
Voltage - Rated
3 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Operating Temperature
-40°C ~ 65°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,797
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.06000¥24.06
10¥16.68800¥166.88
50¥13.76860¥688.43
100¥12.86640¥1,286.64
500¥11.34090¥5,670.45
1,000¥10.86855¥10,868.55
4,000¥10.15901¥40,636.04
8,000¥9.89507¥79,160.56
Manufacturers Standard Package