5-5177986-1 | |
---|---|
DigiKey Part Number | A116282TR-ND - Tape & Reel (TR) A116282CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-5177986-1 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5-5177986-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm, 9mm, 13mm, 17mm | |
Height Above Board | 0.191" (4.85mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.46000 | ¥24.46 |
10 | ¥21.81200 | ¥218.12 |
100 | ¥19.59080 | ¥1,959.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥19.59079 | ¥17,631.71 |