ANT-GNCP-TH258L15 | |
---|---|
DigiKey Part Number | 343-ANT-GNCP-TH258L15-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNCP-TH258L15 |
Description | RF ANT GNSS PATCH L1 L5 25MM PIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.5808GHz Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1.17GHz ~ 1.183GHz, 1.5531GHz ~ 1.6086GHz 1dBi, 5.6dBi Pin Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNCP-TH258L15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.5808GHz | |
Frequency Range | 1.17GHz ~ 1.183GHz, 1.5531GHz ~ 1.6086GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | 5.9, 6.4 | |
Return Loss | - | |
Gain | 1dBi, 5.6dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.315" (8.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.10000 | ¥43.10 |