A768KS397M1DLAE017 | |
---|---|
DigiKey Part Number | 399-A768KS397M1DLAE017TR-ND - Tape & Reel (TR) 399-A768KS397M1DLAE017CT-ND - Cut Tape (CT) 399-A768KS397M1DLAE017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KS397M1DLAE017 |
Description | CAP ALUM POLY 390UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KS397M1DLAE017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.00000 | ¥50.00 |
50 | ¥4.37420 | ¥218.71 |
100 | ¥3.56470 | ¥356.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥3.40258 | ¥1,361.03 |
800 | ¥2.67344 | ¥2,138.75 |
1,200 | ¥2.51140 | ¥3,013.68 |
2,000 | ¥2.34938 | ¥4,698.76 |
4,000 | ¥2.22785 | ¥8,911.40 |
10,000 | ¥2.14683 | ¥21,468.30 |
20,000 | ¥2.11119 | ¥42,223.80 |