ANT-GNCP-C25L15100 | |
---|---|
DigiKey Part Number | 343-ANT-GNCP-C25L15100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GNCP-C25L15100 |
Description | RF ANT GNSS GPS L1L5 25X25 LNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.561GHz, 1.575GHz, 1.601GHz Beidou, COMPASS, GALILEO, GLONASS, GPS, IRNSS, NavIC, Qzss Ceramic Patch RF Antenna 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz 26.8dBi, 25.3dBi, 26.6dBi, 24.4dBi U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-GNCP-C25L15100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.601GHz | |
Frequency Range | 1.164GHz ~ 1.189GHz, 1.559GHz ~ 1.606GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 1.8, 1.3, 1.3, 1.2 | |
Return Loss | -11.2dB, -18.1dB, -18.1dB, -20.7dB | |
Gain | 26.8dBi, 25.3dBi, 26.6dBi, 24.4dBi | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.472" (12.00mm) | |
Applications | Beidou, COMPASS, GALILEO, GLONASS, GPS, IRNSS, NavIC, Qzss |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.91000 | ¥242.91 |
250 | ¥222.78132 | ¥55,695.33 |