



APARM2508S-SG3L5 | |
|---|---|
DigiKey Part Number | 535-APARM2508S-SG3L5-ND |
Manufacturer | |
Manufacturer Product Number | APARM2508S-SG3L5 |
Description | RF ANT GPS L1+L5/GLONASS/BEIDOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | APARM2508S-SG3L5 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Abracon LLC | Number of Bands 5 |
Series | VSWR 1.8 |
Packaging Bulk | Gain 0.5dBi, 2.4dBi, 0.6dBi, 0.6dBi, 3.4dBi |
Part Status Active | Termination Pin |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.315" (8.00mm) |
Frequency (Center/Band) 1.176GHz, 1.561GHz, 1.575GHz, 1.577GHz, 1.602GHz | Applications Beidou, Galileo, GLONASS, GPS |
Frequency Range 1.164GHz ~ 1.188GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.576GHz, 1.574GHz ~ 1.591GHz, 1.597GHz ~ 1.607GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥77.82000 | ¥77.82 |
| 10 | ¥60.51200 | ¥605.12 |
| 25 | ¥56.18960 | ¥1,404.74 |
| 175 | ¥49.97869 | ¥8,746.27 |
| 350 | ¥48.46831 | ¥16,963.91 |
| 525 | ¥47.71173 | ¥25,048.66 |
| 1,050 | ¥46.60230 | ¥48,932.42 |



