


2122030001 | |
|---|---|
DigiKey Part Number | WM26751-ND |
Manufacturer | |
Manufacturer Product Number | 2122030001 |
Description | GPS L1/L5 25MM STACKED PATCH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 2122030001 Models |
Category | Antenna Type Ceramic Patch |
Manufacturer Molex | Number of Bands 2 |
Series | Return Loss -20dB, -15dB |
Packaging Tray | Gain 3.1dBi, 4.9dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.315" (8.00mm) |
Frequency (Center/Band) 1.176GHz, 1.575GHz | Applications GNSS, GPS |
Frequency Range 1.171GHz ~ 1.181GHz, 1.57GHz ~ 1.58GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GVLB258.A | Taoglas Limited | 511 | 931-GVLB258.A-ND | ¥72.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.39000 | ¥90.39 |
| 10 | ¥70.60100 | ¥706.01 |
| 50 | ¥62.69480 | ¥3,134.74 |
| 100 | ¥60.24610 | ¥6,024.61 |
| 250 | ¥57.66040 | ¥14,415.10 |
| 500 | ¥56.10200 | ¥28,051.00 |
| 1,000 | ¥54.81966 | ¥54,819.66 |








