
1005621 | |
|---|---|
DigiKey Part Number | 478-1005621-ND |
Manufacturer | |
Manufacturer Product Number | 1005621 |
Description | GPS L1/L5 25X25X8.16MM CERAMIC S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Packaging Tray | Return Loss -10dB |
Part Status Active | Gain 2.8dBi, 4.8dBi |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.321" (8.15mm) |
Frequency (Center/Band) 1.18GHz, 1.58GHz | Applications GNSS, GPS |
Frequency Range 1.17GHz ~ 1.18GHz, 1.57GHz ~ 1.58GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.76000 | ¥74.76 |
| 10 | ¥58.07200 | ¥580.72 |
| 25 | ¥53.89720 | ¥1,347.43 |
| 100 | ¥49.30410 | ¥4,930.41 |
| 480 | ¥45.86608 | ¥22,015.72 |
| 960 | ¥44.76765 | ¥42,976.94 |
| 1,440 | ¥44.21749 | ¥63,673.19 |








