
1005620 | |
|---|---|
DigiKey Part Number | 478-1005620-ND |
Manufacturer | |
Manufacturer Product Number | 1005620 |
Description | GPS L1 & L5 CERAMIC PATCH ANTENN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS Ceramic Patch Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Packaging Bag | Return Loss -10dB |
Part Status Active | Gain 3.3dBic, 0.4dBic |
RF Family/Standard Navigation | Mounting Type Adhesive |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.309" (7.85mm) |
Frequency (Center/Band) 1.176GHz, 1.584GHz | Applications GNSS, GPS |
Frequency Range 1.174GHz ~ 1.178GHz, 1.582GHz ~ 1.586GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.47000 | ¥80.47 |
| 10 | ¥62.66200 | ¥626.62 |
| 25 | ¥58.20760 | ¥1,455.19 |
| 100 | ¥53.30760 | ¥5,330.76 |
| 480 | ¥49.63944 | ¥23,826.93 |
| 960 | ¥48.46734 | ¥46,528.65 |
| 1,440 | ¥47.88041 | ¥68,947.79 |






