GVLB258.A | |
---|---|
DigiKey Part Number | 931-GVLB258.A-ND |
Manufacturer | |
Manufacturer Product Number | GVLB258.A |
Description | GPS/GLONASS/BEIDOU SINGLE FEED S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.561GHz, 1.575GHz, 1.6015GHz Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz 2.31dBi, 2.94dBi, 2.87dBi, 3.08dBi Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.6015GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.31dBi, 2.94dBi, 2.87dBi, 3.08dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.315" (8.00mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥86.61000 | ¥86.61 |
100 | ¥60.17450 | ¥6,017.45 |
500 | ¥56.97320 | ¥28,486.60 |
1,000 | ¥50.89795 | ¥50,897.95 |