RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GNSSCP-TH18L1

DigiKey Part Number
343-ANT-GNSSCP-TH18L1-ND
Manufacturer
Manufacturer Product Number
ANT-GNSSCP-TH18L1
Description
RF ANT GNSS PATCH L1 18X18 PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-GNSSCP-TH18L1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
TE Connectivity Linx
VSWR
2.8, 3.2, 2.9
Series
Return Loss
-6.5dB, -5.6dB, -6.2dB
Packaging
Tray
Gain
5.1dBi, 2.8dBi, 4dBi
Part Status
Active
Power - Max
8 W
RF Family/Standard
Navigation
Termination
Pin
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Adhesive
Frequency (Center/Band)
1.575GHz, 1.602GHz
Height (Max)
0.157" (4.00mm)
Frequency Range
1.567GHz ~ 1.609GHz
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Antenna Type
Ceramic Patch
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,347
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
1,000¥9.59328¥9,593.28
2,000¥9.26240¥18,524.80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.