


NCV8705MT33TCG | |
|---|---|
DigiKey Part Number | NCV8705MT33TCGOSTR-ND - Tape & Reel (TR) NCV8705MT33TCGOSCT-ND - Cut Tape (CT) NCV8705MT33TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8705MT33TCG |
Description | IC REG LINEAR 3.3V 500MA 6-WDFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCV8705MT33TCG Models |
Category | Current - Quiescent (Iq) 25 µA |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WDFN (2x2) |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.58900 | ¥35.89 |
| 25 | ¥3.21520 | ¥80.38 |
| 100 | ¥2.80270 | ¥280.27 |
| 250 | ¥2.60636 | ¥651.59 |
| 500 | ¥2.48812 | ¥1,244.06 |
| 1,000 | ¥2.39077 | ¥2,390.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.20437 | ¥6,613.11 |
| 6,000 | ¥2.14722 | ¥12,883.32 |











