
YBS00A1AA | |
|---|---|
DigiKey Part Number | 2958-YBS00A1AA-ND |
Manufacturer | |
Manufacturer Product Number | YBS00A1AA |
Description | CERAMIC ANTENNA,GNSS,L1/L5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA BeiDou, Galileo, GLONASS, GNSS,GPS, LTE Ceramic Patch I-PEX-1 Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | YBS00A1AA Models |
Category | Number of Bands 2 |
Manufacturer Quectel | VSWR 2 |
Packaging Tray | Gain 3.55dBi, 3.55dBi |
Part Status Active | Features LNA, Filter |
RF Family/Standard Navigation | Termination I-PEX-1 |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Chassis Mount |
Frequency (Center/Band) 1.176GHz, 1.585GHz | Height (Max) 0.543" (13.80mm) |
Frequency Range 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.606GHz | Applications BeiDou, Galileo, GLONASS, GNSS,GPS, LTE |
Antenna Type Ceramic Patch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥265.05000 | ¥265.05 |
| 18 | ¥205.92278 | ¥3,706.61 |
| 27 | ¥200.83852 | ¥5,422.64 |
| 108 | ¥187.23889 | ¥20,221.80 |
| 252 | ¥181.19004 | ¥45,659.89 |



