New at DigiKey
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHF1 Screw Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFGN001H3AM

DigiKey Part Number
2958-YFGN001H3AM-ND
Manufacturer
Manufacturer Product Number
YFGN001H3AM
Description
GNSS FULL BAND SCREW MOUNT PPO P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch I-PEX MHF1 Screw Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
2
Manufacturer
Quectel
VSWR
1.26, 1.31, 1.36, 1.38, 1.39, 1.41
Packaging
Bag
Return Loss
-18.7dB, -16.6dB
Part Status
Active
Gain
5.6dBi, 5.4dBi
RF Family/Standard
Navigation
Features
Cable - 220mm, LNA
Frequency Group
UHF (300MHz ~ 1GHz)
Termination
I-PEX MHF1
Frequency (Center/Band)
1.232GHz, 1.565GHz
Mounting Type
Screw Mount
Frequency Range
1.164GHz ~ 1.3GHz, 1.525GHz ~ 1.606GHz
Height (Max)
0.953" (24.20mm)
Antenna Type
Ceramic Patch
Applications
BeiDou, Galileo, GLONASS, GNSS, GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥607.83000¥607.83
12¥498.36917¥5,980.43
28¥475.39214¥13,310.98
100¥449.67980¥44,967.98