1735481-1 | ||
---|---|---|
DigiKey Part Number | A119242-ND | |
Manufacturer | ||
Manufacturer Product Number | 1735481-1 | |
Description | CONN RCPT 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 1735481-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 17mm | |
Height Above Board | 0.620" (15.75mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
22 | ¥29.84864 | ¥656.67 |
44 | ¥29.69727 | ¥1,306.68 |
66 | ¥29.39318 | ¥1,939.95 |
110 | ¥26.49982 | ¥2,914.98 |
264 | ¥26.34735 | ¥6,955.70 |
506 | ¥24.36749 | ¥12,329.95 |
1,012 | ¥21.77846 | ¥22,039.80 |
2,508 | ¥20.10321 | ¥50,418.85 |