5179029-1 | ||
---|---|---|
DigiKey Part Number | A115330-ND | |
Manufacturer | ||
Manufacturer Product Number | 5179029-1 | |
Description | CONN PLUG 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5179029-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 6mm, 10mm, 14mm, 18mm | |
Height Above Board | 0.220" (5.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.26000 | ¥21.26 |
22 | ¥18.97864 | ¥417.53 |
44 | ¥18.88341 | ¥830.87 |
66 | ¥18.69000 | ¥1,233.54 |
110 | ¥17.14855 | ¥1,886.34 |
264 | ¥17.05242 | ¥4,501.84 |
506 | ¥15.51079 | ¥7,848.46 |
1,012 | ¥13.87306 | ¥14,039.54 |
2,508 | ¥12.81333 | ¥32,135.83 |