5177985-1 | ||
---|---|---|
DigiKey Part Number | A99189TR-ND - Tape & Reel (TR) A99189CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5177985-1 | |
Description | CONN RCPT 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5177985-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 6mm, 7mm, 8mm | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥18.15100 | ¥181.51 |
25 | ¥18.05400 | ¥451.35 |
50 | ¥17.87020 | ¥893.51 |
100 | ¥16.39650 | ¥1,639.65 |
250 | ¥16.30444 | ¥4,076.11 |
500 | ¥14.83068 | ¥7,415.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.26475 | ¥13,264.75 |
3,000 | ¥12.25147 | ¥36,754.41 |
5,000 | ¥11.69876 | ¥58,493.80 |