
DF40C-40DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11624TR-ND - Tape & Reel (TR) H11624CT-ND - Cut Tape (CT) H11624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-40DP-0.4V(51) |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-40DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥6.54900 | ¥65.49 |
| 25 | ¥6.13920 | ¥153.48 |
| 50 | ¥5.84660 | ¥292.33 |
| 100 | ¥5.56620 | ¥556.62 |
| 250 | ¥5.21768 | ¥1,304.42 |
| 500 | ¥4.96828 | ¥2,484.14 |
| 1,000 | ¥4.73104 | ¥4,731.04 |
| 2,500 | ¥4.43488 | ¥11,087.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.55311 | ¥22,765.55 |
| 10,000 | ¥4.33597 | ¥43,359.70 |
| 15,000 | ¥4.21379 | ¥63,206.85 |















