
BLM15GA750SN1D | |
|---|---|
DigiKey Part Number | 490-5199-2-ND - Tape & Reel (TR) 490-5199-1-ND - Cut Tape (CT) 490-5199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15GA750SN1D |
Description | FERRITE BEAD 75 OHM 0402 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15GA750SN1D Models |
Category | Current Rating (Max) 200mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.3Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 75 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.58000 | ¥4.58 |
| 10 | ¥3.24200 | ¥32.42 |
| 25 | ¥2.79840 | ¥69.96 |
| 50 | ¥2.49700 | ¥124.85 |
| 100 | ¥2.21680 | ¥221.68 |
| 250 | ¥1.87984 | ¥469.96 |
| 500 | ¥1.64582 | ¥822.91 |
| 1,000 | ¥1.49631 | ¥1,496.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.22248 | ¥12,224.80 |








