New Product
15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 900mA 245mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15VM150BH1D

DigiKey Part Number
490-BLM15VM150BH1DTR-ND - Tape & Reel (TR)
490-BLM15VM150BH1DCT-ND - Cut Tape (CT)
490-BLM15VM150BH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15VM150BH1D
Description
FERRITE BEAD 15 OHM 0402 1LN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 900mA 245mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
245mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
15 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
900mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.59000¥1.59
10¥1.11000¥11.10
25¥0.96560¥24.14
50¥0.86340¥43.17
100¥0.77270¥77.27
250¥0.66256¥165.64
500¥0.58644¥293.22
1,000¥0.51604¥516.04
5,000¥0.42867¥2,143.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.35022¥3,502.20
Manufacturers Standard Package