
BLF03VK221SNGD | |
|---|---|
DigiKey Part Number | 490-BLF03VK221SNGDTR-ND - Tape & Reel (TR) 490-BLF03VK221SNGDCT-ND - Cut Tape (CT) 490-BLF03VK221SNGDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF03VK221SNGD |
Description | FERRITE BEAD 220 OHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 5 GHz 1 Ferrite Bead 0201 (0603 Metric) 800mA 155mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 155mOhm |
Manufacturer Murata Electronics | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 220 Ohms @ 5 GHz | Base Product Number |
Current Rating (Max) 800mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.97000 | ¥0.97 |
| 10 | ¥0.81100 | ¥8.11 |
| 25 | ¥0.74760 | ¥18.69 |
| 50 | ¥0.70360 | ¥35.18 |
| 100 | ¥0.66390 | ¥66.39 |
| 250 | ¥0.61396 | ¥153.49 |
| 500 | ¥0.57906 | ¥289.53 |
| 1,000 | ¥0.54582 | ¥545.82 |
| 2,500 | ¥0.50496 | ¥1,262.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.42137 | ¥6,320.55 |
| 30,000 | ¥0.39736 | ¥11,920.80 |
| 45,000 | ¥0.38396 | ¥17,278.20 |
| 75,000 | ¥0.36774 | ¥27,580.50 |
| 105,000 | ¥0.35744 | ¥37,531.20 |
| 150,000 | ¥0.34685 | ¥52,027.50 |




