
BLF03RD102GZED | |
|---|---|
DigiKey Part Number | 490-BLF03RD102GZEDTR-ND - Tape & Reel (TR) 490-BLF03RD102GZEDCT-ND - Cut Tape (CT) 490-BLF03RD102GZEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLF03RD102GZED |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 2.4 GHz 1 Ferrite Bead 0201 (0603 Metric) 220mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLF03RD102GZED Models |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 1 kOhms @ 2.4 GHz | Size / Dimension 0.039" L x 0.024" W (1.00mm x 0.60mm) |
Current Rating (Max) 220mA | Features Automotive |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.15000 | ¥1.15 |
| 10 | ¥0.82000 | ¥8.20 |
| 25 | ¥0.71240 | ¥17.81 |
| 50 | ¥0.63820 | ¥31.91 |
| 100 | ¥0.57220 | ¥57.22 |
| 250 | ¥0.49160 | ¥122.90 |
| 500 | ¥0.43622 | ¥218.11 |
| 1,000 | ¥0.38509 | ¥385.09 |
| 5,000 | ¥0.30081 | ¥1,504.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.24575 | ¥3,686.25 |


