CY8C27443-24PVXI | ||
---|---|---|
DigiKey Part Number | 448-CY8C27443-24PVXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8C27443-24PVXI | |
Description | IC MCU 8BIT 16KB FLASH 28SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | CY8C27443-24PVXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 4x14b; D/A 4x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.41000 | ¥88.41 |
10 | ¥81.28900 | ¥812.89 |
47 | ¥77.92234 | ¥3,662.35 |
141 | ¥68.65631 | ¥9,680.54 |
282 | ¥65.28674 | ¥18,410.86 |
517 | ¥61.07468 | ¥31,575.61 |
1,034 | ¥56.02030 | ¥57,924.99 |