CY8C27543-24AXI | ||
---|---|---|
DigiKey Part Number | 448-CY8C27543-24AXI-ND | |
Manufacturer | ||
Manufacturer Product Number | CY8C27543-24AXI | |
Description | IC MCU 8BIT 16KB FLASH 44TQFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | M8C PSOC®1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 44-TQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | CY8C27543-24AXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 4x14b; D/A 4x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.23000 | ¥106.23 |
10 | ¥97.61700 | ¥976.17 |
25 | ¥93.57000 | ¥2,339.25 |
160 | ¥82.44188 | ¥13,190.70 |
320 | ¥78.39569 | ¥25,086.62 |
480 | ¥73.33785 | ¥35,202.17 |
960 | ¥67.26842 | ¥64,577.68 |