#4 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3358

DigiKey Part Number
36-3358-ND
Manufacturer
Manufacturer Product Number
3358
Description
WASHER FLAT #4 NYLON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4 Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread/Screw/Hole Size
#4
Manufacturer
Keystone Electronics
Diameter - Inside
0.120" (3.05mm)
Packaging
Bulk
Diameter - Outside
0.250" (6.35mm) 1/4"
Part Status
Active
Thickness
0.062" (1.57mm) 1/16"
Type
Flat
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,541
Factory Stock: 45,400
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.96000¥0.96
10¥0.53000¥5.30
25¥0.47400¥11.85
100¥0.40180¥40.18
500¥0.33108¥165.54
1,000¥0.30526¥305.26
2,500¥0.28907¥722.67
Manufacturers Standard Package