
7235-1 | |
|---|---|
DigiKey Part Number | 36-7235-1-ND |
Manufacturer | |
Manufacturer Product Number | 7235-1 |
Description | WASHER FLAT STEEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.032" (0.81mm) Thick Steel Zinc, Clear Chromate |
Datasheet | Datasheet |
Category | Diameter - Inside 0.120" (3.05mm) |
Manufacturer Keystone Electronics | Diameter - Outside 0.220" (5.59mm) |
Packaging Bulk | Thickness 0.032" (0.81mm) |
Part Status Active | Plating Zinc, Clear Chromate |
Type Flat | Material Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.22000 | ¥1.22 |
| 10 | ¥0.92300 | ¥9.23 |
| 25 | ¥0.82320 | ¥20.58 |
| 100 | ¥0.69650 | ¥69.65 |
| 500 | ¥0.57568 | ¥287.84 |
| 1,000 | ¥0.53117 | ¥531.17 |
| 2,500 | ¥0.47863 | ¥1,196.58 |
| 5,000 | ¥0.44308 | ¥2,215.40 |







