
7235-2 | |
|---|---|
DigiKey Part Number | 36-7235-2-ND |
Manufacturer | |
Manufacturer Product Number | 7235-2 |
Description | WASHER SPLIT LOCK STEEL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Split Lock Washer 0.025" (0.64mm) Thick Steel Zinc, Clear Chromate |
Datasheet | Datasheet |
Category | Diameter - Inside 0.117" (2.97mm) |
Manufacturer Keystone Electronics | Diameter - Outside 0.197" (5.00mm) |
Packaging Bulk | Thickness 0.025" (0.64mm) |
Part Status Active | Plating Zinc, Clear Chromate |
Type Split Lock | Material Steel |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.01000 | ¥1.01 |
| 10 | ¥0.44600 | ¥4.46 |
| 25 | ¥0.39760 | ¥9.94 |
| 100 | ¥0.33360 | ¥33.36 |
| 500 | ¥0.27496 | ¥137.48 |
| 1,000 | ¥0.25347 | ¥253.47 |
| 2,500 | ¥0.22800 | ¥570.00 |
| 5,000 | ¥0.21076 | ¥1,053.80 |


