
4692 | |
|---|---|
DigiKey Part Number | 36-4692-ND |
Manufacturer | |
Manufacturer Product Number | 4692 |
Description | WASHER FLAT #4 STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | #4 Flat Washer 0.025" (0.64mm) Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Inside 0.128" (3.25mm) |
Manufacturer Keystone Electronics | Diameter - Outside 0.280" (7.11mm) |
Packaging Bulk | Thickness 0.025" (0.64mm) |
Part Status Active | Plating Zinc |
Type Flat | Material Steel |
Thread/Screw/Hole Size #4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.97000 | ¥0.97 |
| 10 | ¥0.70500 | ¥7.05 |
| 25 | ¥0.62720 | ¥15.68 |
| 100 | ¥0.53040 | ¥53.04 |
| 500 | ¥0.43772 | ¥218.86 |
| 1,000 | ¥0.40388 | ¥403.88 |
| 2,500 | ¥0.36378 | ¥909.45 |
| 5,000 | ¥0.33665 | ¥1,683.25 |










