#4-40 Hex Nut 0.187" (4.75mm) 3/16" Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4694

DigiKey Part Number
36-4694-ND
Manufacturer
Manufacturer Product Number
4694
Description
NUT HEX STEEL #4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Hex Nut 0.187" (4.75mm) 3/16" Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
Keystone Electronics
Width
0.187" (4.75mm) 3/16"
Packaging
Bulk
Material
Steel
Part Status
Active
Plating
Zinc
Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,303
Factory Stock: 45,700
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.61700¥6.17
25¥0.54960¥13.74
100¥0.46430¥46.43
500¥0.38292¥191.46
1,000¥0.35313¥353.13
2,500¥0.31799¥794.98
5,000¥0.29421¥1,471.05
Manufacturers Standard Package