#4-40 Hex Nut 0.250" (6.35mm) 1/4" Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9600

DigiKey Part Number
36-9600-ND
Manufacturer
Manufacturer Product Number
9600
Description
NUT HEX STEEL #4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Hex Nut 0.250" (6.35mm) 1/4" Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
#4-40
Manufacturer
Keystone Electronics
Width
0.250" (6.35mm) 1/4"
Packaging
Bulk
Material
Steel
Part Status
Active
Plating
Zinc
Type
Hex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,369
Factory Stock: 48,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.32600¥3.26
25¥0.29640¥7.41
100¥0.24860¥24.86
500¥0.20472¥102.36
1,000¥0.18867¥188.67
2,500¥0.16962¥424.05
5,000¥0.15675¥783.75
Manufacturers Standard Package