Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
2103-440-AL
2103-440-AL

2103-440-AL

DigiKey Part Number
1772-1318-ND
Manufacturer
Manufacturer Product Number
2103-440-AL
Description
HEX STANDOFF #4-40 ALUM 7/16"
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.438" (11.13mm) 7/16"
Datasheet
 Datasheet
EDA/CAD Models
2103-440-AL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Packaging
Bulk
Between Board Height
0.438" (11.13mm) 7/16"
Part Status
Active
Length - Overall
0.438" (11.13mm) 7/16"
Type
Material
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,574
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.65000¥4.65
5¥3.83200¥19.16
10¥3.55800¥35.58
25¥3.23680¥80.92
50¥3.03000¥151.50
100¥2.84410¥284.41
250¥2.62820¥657.05
500¥2.48496¥1,242.48
1,000¥2.35709¥2,357.09
Manufacturers Standard Package