#4-40 Pan Head Machine Screw Phillips Drive Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#4-40 Pan Head Machine Screw Phillips Drive Stainless Steel
Weather Globe – AGM Summer Break | DigiKey

9901

DigiKey Part Number
36-9901-ND
Manufacturer
Manufacturer Product Number
9901
Description
MACH SCREW PAN PHILLIPS #4-40
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
#4-40 Pan Head Machine Screw Phillips Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Phillips
Manufacturer
Keystone Electronics
Thread Size
#4-40
Packaging
Bulk
Head Height
0.065" (1.65mm)
Part Status
Active
Length - Below Head
0.375" (9.53mm) 3/8"
Type
Machine Screw
Length - Overall
0.440" (11.18mm)
Screw Head Type
Pan Head
Material
Stainless Steel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87,201
Factory Stock: 23,600
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.97000¥0.97
10¥0.74000¥7.40
25¥0.66240¥16.56
100¥0.55950¥55.95
500¥0.46238¥231.19
1,000¥0.42670¥426.70
2,500¥0.38439¥960.98
5,000¥0.35583¥1,779.15
Manufacturers Standard Package