171-025-113R021
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
171-025-113R021
171-025-113R021
171-025-113R021

171-025-113R021

DigiKey Part Number
6225ME-ND
Manufacturer
Manufacturer Product Number
171-025-113R021
Description
CONN D-SUB PLG 25POS PNL MT SLDR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
171-025-113R021 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-50°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.05000¥36.05
10¥30.60500¥306.05
25¥28.68840¥717.21
50¥27.31560¥1,365.78
100¥26.01160¥2,601.16
250¥24.38264¥6,095.66
500¥23.21930¥11,609.65
1,000¥22.11170¥22,111.70
2,500¥20.72878¥51,821.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.