1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP485EEN-L/TR

DigiKey Part Number
1016-1827-2-ND - Tape & Reel (TR)
1016-1827-1-ND - Cut Tape (CT)
1016-1827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP485EEN-L/TR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP485EEN-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
MaxLinear, Inc.
Data Rate
10Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 5.25V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,813
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥3.82100¥38.21
25¥3.42720¥85.68
100¥2.99210¥299.21
250¥2.78500¥696.25
500¥2.65996¥1,329.98
1,000¥2.55700¥2,557.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.44832¥6,120.80
5,000¥2.38283¥11,914.15
7,500¥2.35002¥17,625.15
12,500¥2.31368¥28,921.00
17,500¥2.29244¥40,117.70
25,000¥2.27200¥56,800.00
Manufacturers Standard Package