ZVP2106GTA | ||
---|---|---|
DigiKey Part Number | ZVP2106GTR-ND - Tape & Reel (TR) ZVP2106GCT-ND - Cut Tape (CT) ZVP2106GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZVP2106GTA | |
Description | MOSFET P-CH 60V 450MA SOT223 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 60 V 450mA (Ta) 2W (Ta) Surface Mount SOT-223-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ZVP2106GTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 100 pF @ 18 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.05200 | ¥70.52 |
100 | ¥5.48470 | ¥548.47 |
500 | ¥4.64896 | ¥2,324.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.78714 | ¥3,787.14 |
2,000 | ¥3.56512 | ¥7,130.24 |
5,000 | ¥3.39535 | ¥16,976.75 |
10,000 | ¥3.23864 | ¥32,386.40 |
25,000 | ¥3.23243 | ¥80,810.75 |