
STP60NF06L | |
|---|---|
DigiKey Part Number | 497-5895-5-ND |
Manufacturer | |
Manufacturer Product Number | STP60NF06L |
Description | MOSFET N-CH 60V 60A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 60A (Tc) 110W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | STP60NF06L Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 4.5 V |
Series | Vgs (Max) ±15V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 110W (Tc) |
FET Type | Operating Temperature -65°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-220 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 14mOhm @ 30A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 50 | ¥11.07680 | ¥553.84 |
| 100 | ¥9.95790 | ¥995.79 |
| 500 | ¥7.99560 | ¥3,997.80 |
| 1,000 | ¥7.36485 | ¥7,364.85 |
| 2,000 | ¥6.83453 | ¥13,669.06 |
| 5,000 | ¥6.26107 | ¥31,305.35 |
| 10,000 | ¥6.07018 | ¥60,701.80 |



