



Category | Pitch 0.100" (2.54mm) |
Manufacturer 3M | Height 0.298" (7.57mm) |
Series | Contact Finish Unplated |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT) |
Gender Female Sockets | Current Rating (Amps) 1A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.72000 | ¥4.72 |
| 10 | ¥4.03900 | ¥40.39 |
| 25 | ¥3.78400 | ¥94.60 |
| 50 | ¥3.60380 | ¥180.19 |
| 100 | ¥3.43080 | ¥343.08 |
| 250 | ¥3.21568 | ¥803.92 |
| 500 | ¥3.06198 | ¥1,530.99 |
| 2,000 | ¥2.77640 | ¥5,552.80 |
| 4,000 | ¥2.64385 | ¥10,575.40 |











