Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,899 In Stock | 1 : ¥18.14000 Cut Tape (CT) 5,000 : ¥7.88444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 7V, 10V | 1.03mOhm @ 60A, 10V | 3V @ 90µA | 108 nC @ 10 V | ±20V | 6878 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN | |||
22,720 In Stock | 1 : ¥18.14000 Cut Tape (CT) 5,000 : ¥7.88444 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 150A (Tc) | 4.5V, 10V | 960mOhm @ 60A, 10V | 2V @ 90µA | 128 nC @ 10 V | ±16V | 7806 pF @ 25 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TDSON-8-34 | 8-PowerTDFN |