
MMSZ5226B-7-F | |
|---|---|
DigiKey Part Number | MMSZ5226B-FDITR-ND - Tape & Reel (TR) MMSZ5226B-FDICT-ND - Cut Tape (CT) MMSZ5226B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5226B-7-F |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ5226B-7-F Models |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 28 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9684-7 | Diodes Incorporated | 217,754 | DDZ9684-7DICT-ND | ¥2.07000 | Similar |
| MMSZ5226B-E3-08 | Vishay General Semiconductor - Diodes Division | 19,814 | 112-MMSZ5226B-E3-08CT-ND | ¥3.72000 | Direct |
| MMSZ5226BT1G | onsemi | 67,932 | MMSZ5226BT1GOSCT-ND | ¥1.41000 | Direct |
| BZT52-B3V3_R1_00001 | Panjit International Inc. | 2,713 | 3757-BZT52-B3V3_R1_00001CT-ND | ¥1.16000 | Similar |
| BZT52B3V3-G3-08 | Vishay General Semiconductor - Diodes Division | 55,113 | BZT52B3V3-G3-08GICT-ND | ¥3.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.65000 | ¥1.65 |
| 10 | ¥1.00900 | ¥10.09 |
| 100 | ¥0.62520 | ¥62.52 |
| 500 | ¥0.45534 | ¥227.67 |
| 1,000 | ¥0.40010 | ¥400.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.32956 | ¥988.68 |
| 6,000 | ¥0.29392 | ¥1,763.52 |
| 9,000 | ¥0.27572 | ¥2,481.48 |
| 15,000 | ¥0.25525 | ¥3,828.75 |
| 21,000 | ¥0.24311 | ¥5,105.31 |
| 30,000 | ¥0.23130 | ¥6,939.00 |











