
LM66100DCKT | |
|---|---|
DigiKey Part Number | 296-53540-2-ND - Tape & Reel (TR) 296-53540-1-ND - Cut Tape (CT) 296-53540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM66100DCKT |
Description | IC OR CTRLR IDEAL DIODE SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller P-Channel 1:1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM66100DCKT Models |
Category | Current - Output (Max) 1.5A |
Manufacturer Texas Instruments | Voltage - Supply 1.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 105°C |
FET Type P-Channel | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Internal Switch(s) Yes | Supplier Device Package SC-70-6 |
Delay Time - ON 27 µs | Base Product Number |
Delay Time - OFF 2 µs |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥5.21000 | ¥52.10 |
| 25 | ¥4.69080 | ¥117.27 |
| 100 | ¥4.11930 | ¥411.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥3.84720 | ¥961.80 |
| 500 | ¥3.68312 | ¥1,841.56 |
| 750 | ¥3.60087 | ¥2,700.65 |
| 1,250 | ¥3.50986 | ¥4,387.32 |
| 1,750 | ¥3.45662 | ¥6,049.09 |
| 2,500 | ¥3.40542 | ¥8,513.55 |











