ADM3101EARQZ | ||
---|---|---|
DigiKey Part Number | 505-ADM3101EARQZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ADM3101EARQZ | |
Description | IC TRANSCEIVER FULL 1/1 16QSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full RS232 16-QSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADM3101EARQZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.29700 | ¥222.97 |
98 | ¥18.27000 | ¥1,790.46 |
294 | ¥17.33316 | ¥5,095.95 |
588 | ¥15.55308 | ¥9,145.21 |
1,078 | ¥13.11706 | ¥14,140.19 |
2,548 | ¥12.46120 | ¥31,751.14 |
5,096 | ¥11.99274 | ¥61,115.00 |