
TPS25762CQRQLRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS25762CQRQLRQ1TR-ND - Tape & Reel (TR) 296-TPS25762CQRQLRQ1CT-ND - Cut Tape (CT) 296-TPS25762CQRQLRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS25762CQRQLRQ1 |
Description | AUTOMOTIVE USB TYPE-C PD CONTROL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Dedicated Charging Port (DCP) PMIC 29-VQFN-HR (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS25762CQRQLRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications USB Dedicated Charging Port (DCP) | Package / Case 29-PowerQFN |
Current - Supply 8mA | Supplier Device Package 29-VQFN-HR (6x5) |
Voltage - Supply 5.5V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.89000 | ¥71.89 |
| 10 | ¥55.61500 | ¥556.15 |
| 25 | ¥51.54680 | ¥1,288.67 |
| 100 | ¥47.07410 | ¥4,707.41 |
| 250 | ¥45.88800 | ¥11,472.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥41.29512 | ¥123,885.36 |










