SMBJ5365B-TP | ||
---|---|---|
DigiKey Part Number | SMBJ5365B-TPMSTR-ND - Tape & Reel (TR) SMBJ5365B-TPMSCT-ND - Cut Tape (CT) SMBJ5365B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ5365B-TP | |
Description | DIODE ZENER 36V 5W DO214AA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 36 V 5 W ±5% Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ5365B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 27.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.98400 | ¥29.84 |
100 | ¥1.79020 | ¥179.02 |
500 | ¥1.65768 | ¥828.84 |
1,000 | ¥1.12720 | ¥1,127.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.03767 | ¥3,113.01 |
6,000 | ¥0.99458 | ¥5,967.48 |
9,000 | ¥0.89511 | ¥8,055.99 |
30,000 | ¥0.88185 | ¥26,455.50 |
75,000 | ¥0.82881 | ¥62,160.75 |