BZT52C11-7-F | ||
---|---|---|
DigiKey Part Number | BZT52C11-FDITR-ND - Tape & Reel (TR) BZT52C11-FDICT-ND - Cut Tape (CT) BZT52C11-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52C11-7-F | |
Description | DIODE ZENER 11V 500MW SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZT52C11-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BZT52C2V0 - BZT52C51 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Design/Specification | |
PCN Assembly/Origin | Wafer Site Transfer 05/Oct/2021 |
HTML Datasheet | BZT52C2V0 - BZT52C51 |
EDA Models | BZT52C11-7-F Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.40160 | ¥40.16 |
500 | ¥0.33476 | ¥167.38 |
1,000 | ¥0.23258 | ¥232.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.14343 | ¥430.29 |
6,000 | ¥0.13564 | ¥813.84 |
9,000 | ¥0.11544 | ¥1,038.96 |
30,000 | ¥0.10678 | ¥3,203.40 |
75,000 | ¥0.10162 | ¥7,621.50 |
Attribute | Description |
---|---|
Other Names | BZT52C11-FDIDKR BZT52C11-FDITR BZT52C11-FDICT BZT52C117F 3937-BZT52C11-7-F |
Standard Package | 3,000 |