SMBJ5373B-TP | ||
---|---|---|
DigiKey Part Number | SMBJ5373B-TPMSTR-ND - Tape & Reel (TR) SMBJ5373B-TPMSCT-ND - Cut Tape (CT) SMBJ5373B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ5373B-TP | |
Description | DIODE ZENER 68V 5W DO214AA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 68 V 5 W ±5% Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 44 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.99600 | ¥29.96 |
100 | ¥1.79700 | ¥179.70 |
500 | ¥1.66370 | ¥831.85 |
1,000 | ¥1.13133 | ¥1,131.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04147 | ¥3,124.41 |
6,000 | ¥0.99820 | ¥5,989.20 |
9,000 | ¥0.89839 | ¥8,085.51 |
30,000 | ¥0.88508 | ¥26,552.40 |
75,000 | ¥0.83184 | ¥62,388.00 |