1N1364A | ||
---|---|---|
DigiKey Part Number | 150-1N1364A-ND | |
Manufacturer | ||
Manufacturer Product Number | 1N1364A | |
Description | VOLTAGE REGULATOR | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 36 V 10 W ±5% Stud Mount DO-203AA (DO-4) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Operating Temperature | - | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥315.73310 | ¥31,573.31 |