Microchip Technology Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,877 In Stock | 1 : ¥6.49000 Cut Tape (CT) 3,000 : ¥5.91076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6 V | ±5% | 5 W | 1 Ohms | 1 µA @ 3 V | 1.2 V @ 1 A | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | ||
3,063 In Stock | 1 : ¥28.08000 Bulk | - | Bulk | Active | 200 V | ±5% | 500 mW | 2500 Ohms | 100 nA @ 152 V | 1.5 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
1,625 In Stock | 1 : ¥31.44000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 2 µA @ 3 V | - | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
693 In Stock | 1 : ¥104.01000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 2 µA @ 3 V | - | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
1,474 In Stock | 1 : ¥8.62000 Cut Tape (CT) 3,000 : ¥8.12731 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 V | ±5% | 2 W | 2 Ohms | 5 µA @ 3 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) | ||
998 In Stock | 1 : ¥15.93000 Bulk | - | Bulk | Active | 15 V | ±5% | 500 mW | 16 Ohms | 5 µA @ 11.4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
1,096 In Stock | 1 : ¥16.66000 Bulk | - | Bulk | Active | 18 V | ±5% | 500 mW | 21 Ohms | 500 nA @ 14 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
805 In Stock | 1 : ¥16.75000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 14 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
332 In Stock | 1 : ¥16.75000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 17 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
2,493 In Stock | 1 : ¥17.08000 Bulk | - | Bulk | Active | 11 V | ±5% | 500 mW | 9.5 Ohms | 1 µA @ 8.4 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/117 | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
239 In Stock | 1 : ¥17.16000 Bulk | - | Bulk | Active | 15 V | ±5% | 500 mW | 16 Ohms | 500 nA @ 11 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/117 | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
306 In Stock | 1 : ¥17.49000 Bulk | - | Bulk | Active | 4.7 V | ±5% | 500 mW | 15 Ohms | 5 µA @ 1.5 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
499 In Stock | 1 : ¥18.22000 Bulk | - | Bulk | Active | 9.1 V | ±5% | 500 mW | 6 Ohms | 1 µA @ 7 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
476 In Stock | 1 : ¥18.22000 Bulk | - | Bulk | Active | 5.1 V | ±5% | 500 mW | 14 Ohms | 5 µA @ 2 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
306 In Stock | 1 : ¥18.22000 Bulk | - | Bulk | Active | 5.6 V | ±5% | 500 mW | 8 Ohms | 5 µA @ 2.5 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
327 In Stock | 1 : ¥18.47000 Bulk | - | Bulk | Active | 12 V | ±5% | 500 mW | 11.5 Ohms | 5 µA @ 9.1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
365 In Stock | 1 : ¥20.11000 Bulk | - | Bulk | Active | 2 V | ±5% | 500 mW | 1250 Ohms | 2.5 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AA, DO-7, Axial | DO-7 | ||
520 In Stock | 1 : ¥20.61000 Cut Tape (CT) 3,000 : ¥19.12783 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 24 V | ±5% | 5 W | 3.5 Ohms | 500 nA @ 17.3 V | 1.2 V @ 1 A | -65°C ~ 150°C | - | - | Through Hole | T-18, Axial | T-18 | ||
167 In Stock | 1 : ¥28.81000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 2 µA @ 3 V | - | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
302 In Stock | 1 : ¥28.98000 Bulk | - | Bulk | Active | 15 V | ±5% | 500 mW | 16 Ohms | 500 nA @ 11 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/117 | Surface Mount | DO-213AA | DO-213AA | ||
1,051 In Stock | 1 : ¥29.31000 Bulk | - | Bulk | Active | 12 V | ±5% | 500 mW | 200 Ohms | 50 nA @ 9.2 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AA | DO-213AA | ||
471 In Stock | 1 : ¥29.31000 Bulk | - | Bulk | Active | 13 V | ±5% | 500 mW | 200 Ohms | 50 nA @ 9.9 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AA | DO-213AA | ||
306 In Stock | 1 : ¥29.31000 Bulk | - | Bulk | Active | 10 V | ±5% | 500 mW | 200 Ohms | 500 nA @ 7.6 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TJ) | - | - | Surface Mount | DO-213AA | DO-213AA | ||
402 In Stock | 1 : ¥29.96000 Bulk | - | Bulk | Active | 6.2 V | ±5% | 500 mW | 10 Ohms | 2 µA @ 3 V | - | -55°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
117 In Stock | 1 : ¥30.37000 Bulk | - | Bulk | Active | 1.8 V | ±5% | 500 mW | - | 7.5 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |