Zener Diode 15 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N965B

DigiKey Part Number
1N965BMS-ND
Manufacturer
Manufacturer Product Number
1N965B
Description
DIODE ZENER 15V 500MW DO7
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
EDA/CAD Models
1N965B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-7
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
16 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,678
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.13000¥16.13
100¥14.96870¥1,496.87
Manufacturers Standard Package