
ZVN3310FTA | |
|---|---|
DigiKey Part Number | ZVN3310FTR-ND - Tape & Reel (TR) ZVN3310FCT-ND - Cut Tape (CT) ZVN3310FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN3310FTA |
Description | MOSFET N-CH 100V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100mA (Ta) 330mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZVN3310FTA Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 1mA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 330mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 10Ohm @ 500mA, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥5.58200 | ¥55.82 |
| 100 | ¥3.64380 | ¥364.38 |
| 500 | ¥2.80932 | ¥1,404.66 |
| 1,000 | ¥2.54054 | ¥2,540.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.19891 | ¥6,596.73 |
| 6,000 | ¥2.02688 | ¥12,161.28 |
| 9,000 | ¥1.93925 | ¥17,453.25 |
| 15,000 | ¥1.84079 | ¥27,611.85 |
| 21,000 | ¥1.78250 | ¥37,432.50 |
| 30,000 | ¥1.72585 | ¥51,775.50 |











