SMBJ5339B-TP | ||
---|---|---|
DigiKey Part Number | SMBJ5339B-TPMSTR-ND - Tape & Reel (TR) SMBJ5339B-TPMSCT-ND - Cut Tape (CT) SMBJ5339B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ5339B-TP | |
Description | DIODE ZENER 5.6V 5W DO214AA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.6 V 5 W ±5% Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMBJ5339B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.99200 | ¥39.92 |
100 | ¥2.77550 | ¥277.55 |
500 | ¥2.16692 | ¥1,083.46 |
1,000 | ¥1.76125 | ¥1,761.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57448 | ¥4,723.44 |
6,000 | ¥1.49443 | ¥8,966.58 |
9,000 | ¥1.38768 | ¥12,489.12 |
30,000 | ¥1.35566 | ¥40,669.80 |